-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS20659-105
|
Mouser Electronics | Terminals RNG TONGUE 12-10 10 RoHS: Compliant | 8841 |
|
$0.0950 / $0.2800 | Buy Now |
DISTI #
AMPMS20659-105
|
Heilind Electronics | Americas - 3204 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin T/R RoHS: Compliant |
135070 In Stock 150000 On Order |
|
$0.0838 / $0.1009 | Buy Now |
DISTI #
33457
|
TTI | Terminals RNG TONGUE 12-10 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 34000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS20659-105
|
Interstate Connecting Components | 641 |
|
Buy Now | ||
|
Master Electronics | Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin T/R RoHS: Compliant |
135070 In Stock 150000 On Order |
|
$0.0838 / $0.1009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS20659-105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS20659-105
TE Connectivity
6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |