Part Details for MS210-45.0-1% by Caddock Electronics Inc
Overview of MS210-45.0-1% by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS210-45.0-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-MS210-45.0
|
Mouser Electronics | Thick Film Resistors - Through Hole 45 Ohm 1W 1% 50ppm RoHS: Compliant | 27 |
|
$28.5600 / $35.6300 | Buy Now |
Part Details for MS210-45.0-1%
MS210-45.0-1% CAD Models
MS210-45.0-1% Part Data Attributes:
|
MS210-45.0-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MS210-45.0-1%
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 45ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 2.39 mm | |
Package Length | 7.95 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 45 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |