Part Details for MS22 30005 by Ametherm Inc
Overview of MS22 30005 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22 30005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6614
|
Newark | Ntc Thermistor, Product Range:Megasurge Ms22 Series, Disc Size:22Mm, Zero Power Resistance At 25°C:30Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:150J, Maximum Steady State Current At 25°C:5A, No. Of Pins:2, Operating Current:5A Rohs Compliant: Yes |Ametherm MS22 30005 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.0100 | Buy Now |
DISTI #
570-1009-ND
|
DigiKey | ICL 30 OHM 15% 5A 23MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2269 In Stock |
|
$1.7423 / $4.1800 | Buy Now |
DISTI #
995-MS22-30005
|
Mouser Electronics | Inrush Current Limiters 22mm 30ohms 5A INRSH CURR LIMITER RoHS: Compliant | 0 |
|
$1.7400 / $4.1800 | Order Now |
DISTI #
000000000006334086
|
Sager | Inrush Current Limiters 22mm 30ohms 5A INRSH CURR LIMITER Min Qty: 50 | 0 |
|
$2.0200 / $2.6400 | Buy Now |