Part Details for MS22 by APEM Inc
Overview of MS22 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1852-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7285 In Stock |
|
$0.5625 / $0.8300 | Buy Now |
DISTI #
642-MS22
|
Mouser Electronics | Slide Switches DPDT VERT PCB RoHS: Compliant | 1012 |
|
$0.6130 / $1.1500 | Buy Now |
DISTI #
MORMS22
|
Heilind Electronics | MICRO-MINI SLIDE SWITCH | Americas - 122 in Stock |
|
$0.7963 / $0.8491 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Automotive RoHS: Compliant |
615 In Stock |
|
$0.5510 / $0.8440 | Buy Now |
|
Master Electronics | Switch Slide DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Automotive RoHS: Compliant |
615 In Stock |
|
$0.5510 / $0.8440 | Buy Now |
Part Details for MS22
MS22 CAD Models
MS22 Part Data Attributes
|
MS22
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MS22
APEM Inc
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 6VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.3 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | PARTIAL |