Part Details for MS22 by Mospec Semiconductor Corp
Overview of MS22 by Mospec Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for MS22
MS22 CAD Models
MS22 Part Data Attributes
|
MS22
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MS22
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.525 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for MS22
This table gives cross-reference parts and alternative options found for MS22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34LR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MS22 vs SS34LR3 |
SS34LMHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MS22 vs SS34LMHG |
SS34F-W | Rectifier Diode, | Rectron Semiconductor | MS22 vs SS34F-W |
SS34C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MS22 vs SS34C-HF |
SS34B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MS22 vs SS34B-HF |
SB34AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | MS22 vs SB34AFC_R1_00001 |
SS34BF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MS22 vs SS34BF-HF |
SS34LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MS22 vs SS34LRHG |
SS34AFT&R | Rectifier Diode, | Continental Device India Ltd | MS22 vs SS34AFT&R |
SS34LHRU | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MS22 vs SS34LHRU |