Part Details for MS22BFW01 by NKK Switches
Overview of MS22BFW01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22BFW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3393
|
Newark | Slide Switch, Dpdt, 6A, 125Vac, Panel, Contact Configuration:Dpdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:Ms Series, Contact Current Max:6A, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Nkk Switches MS22BFW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MS22BFW01
|
TTI | Slide Switches DPDT ON-ON 6A .323" ACTUATOR SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$5.6700 | Buy Now |
DISTI #
MS22BFW01
|
TME | Switch: slide, Pos: 2, DPDT, 3A/250VAC, ON-ON, panel, -30÷85°C, MS Min Qty: 1 | 26 |
|
$4.1800 / $4.5900 | Buy Now |
|
Powell Electronics | MINIATURE SLIDE Min Qty: 1 | 14 |
|
$4.8000 / $8,125.0000 | Buy Now |
Part Details for MS22BFW01
MS22BFW01 CAD Models
MS22BFW01 Part Data Attributes:
|
MS22BFW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MS22BFW01
NKK Switches
Miniature Slide; part status: Active; Poles: DPDT; contact timing: Non-Shorting (BBM); Circuits: On-On; Current Rating: 6A (AC); Rating (AC): 125V; Actuator Type: Standard; actuator length: 5.10mm; contact material: Silver Alloy; contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.201 inch | |
Actuator Type | SLIDE | |
Body Breadth | 11.4046 mm | |
Body Height | 17.1958 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.177 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |