Part Details for MS22T1-C22-3080-W-1-00 by New Energy LLC
Overview of MS22T1-C22-3080-W-1-00 by New Energy LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22T1-C22-3080-W-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS22T1-C22-3080-W-1-00-ND
|
DigiKey | LED MOD XHP50.2 WM WHT SQ 3000K Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS22T1-C22-3080-W-
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP50.2 LEDs IP67 3000K 80 CRI 5122lm Wide Optic Pigtail Cable - Boxed Product (Development Kits) (Alt: MS22T1-C22-3080-W-) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$47.5596 / $55.4862 | Buy Now |
DISTI #
416-2T1C223080W1
|
Mouser Electronics | LED Lighting Modules White 3000K 80 CRI, 5175 lm RoHS: Compliant | 0 |
|
$74.8400 | Order Now |
DISTI #
MS22T1-C22-3080-W-
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP50.2 LEDs IP67 3000K 80 CRI 5122lm Wide Optic Pigtail Cable - Boxed Product (Development Kits) (Alt: MS22T1-C22-3080-W-) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$47.5596 / $55.4862 | Buy Now |