Part Details for MS22T1-C22-5080-M-2-00 by New Energy LLC
Overview of MS22T1-C22-5080-M-2-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS22T1-C22-5080-M-2-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS22T1-C22-5080-M-2-00-ND
|
DigiKey | LED MOD XHP50.2 CL WHT SQ 5000K Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS22T1-C22-5080-M-
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP50.2 LEDs IP67 5000K 80 CRI 5480lm Medium Optic Waterproof M15 Cable - Boxed Product (Development Kits) (Alt: MS22T1-C22-5080-M-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
MS22T1-C22-5080-M-
|
Avnet Americas | Heat Sink Block Module with 2x2 Cree XHP50.2 LEDs IP67 5000K 80 CRI 5480lm Medium Optic Waterproof M15 Cable - Boxed Product (Development Kits) (Alt: MS22T1-C22-5080-M-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Box | 0 |
|
RFQ |