Part Details for MS24264R18B31P7 by Cinch Connectivity Solutions
Overview of MS24264R18B31P7 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24264R18B31P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-MS24264R18B31P7
|
Mouser Electronics | Circular MIL Spec Connector 26500 31C 31#20 PIN RECP RoHS: Not Compliant | 0 |
|
$100.8500 / $118.2600 | Order Now |
|
Quest Components | MIL SERIES CONNECTOR, 31 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$181.7600 | Buy Now |
DISTI #
CIMMS24264R18B31P7
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE BAYONET C | 0 |
|
$47.1788 / $60.6487 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$87.5000 / $134.6200 | Buy Now |
Part Details for MS24264R18B31P7
MS24264R18B31P7 CAD Models
MS24264R18B31P7 Part Data Attributes
|
MS24264R18B31P7
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R18B31P7
Cinch Connectivity Solutions
MIL Series Connector, 31 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |