Part Details for MS24331-3 by Honeywell Sensing and Control
Overview of MS24331-3 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24331-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw Double Break (SPDTDB), 15 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, (4) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24331-3 RoHS: Compliant |
9 Partner Stock |
|
$1,141.7100 / $1,222.0000 | Buy Now |
DISTI #
3EN1-6
|
TTI | Basic / Snap Action Switches ENCLOSED SW SPDT 15A Top Plunger Wire Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$1,254.8400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw Double Break (SPDTDB), 15 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, (4) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24331-3 RoHS: Compliant |
9 Partner Stock |
|
$1,141.7100 / $1,222.0000 | Buy Now |
Part Details for MS24331-3
MS24331-3 CAD Models
MS24331-3 Part Data Attributes:
|
MS24331-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24331-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 28VDC, 7.87mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 7.87 mm | |
Actuator Type | PLUNGER | |
Body Height | 33.27 mm | |
Body Length or Diameter | 38.1 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.52 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |