Part Details for MS24523-21 by Honeywell Sensing and Control
Overview of MS24523-21 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24523-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2739
|
Newark | Switch, Toggle, Spdt, 20A, 277V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell MS24523-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7800 / $39.6400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
3206 In Stock |
|
$24.3900 / $35.5700 | Buy Now |
DISTI #
62994786
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 3112 |
|
$31.0090 / $44.6299 | Buy Now |
|
Quest Components | SWITCH | 3 |
|
$48.6000 | Buy Now |
DISTI #
1TL1-1
|
TTI | Toggle Switches 1P 3 Position ON-OFF-ON Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.0000 / $32.6100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$17.5000 / $26.9200 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
3206 In Stock |
|
$24.3900 / $35.5700 | Buy Now |
Part Details for MS24523-21
MS24523-21 CAD Models
MS24523-21 Part Data Attributes:
|
MS24523-21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24523-21
Honeywell Sensing and Control
Toggle Switch, SPDT, On-off-on, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.68 inch | |
Actuator Type | STANDARD LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating M Load | 3A@125VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for MS24523-21
This table gives cross-reference parts and alternative options found for MS24523-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24523-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS24523-21 | Toggle Switch, | OTTO Engineering Inc | MS24523-21 vs MS24523-21 |