-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
1396 In Stock 8000 On Order |
|
$20.6300 / $37.6700 | Buy Now |
DISTI #
1TL1-2
|
TTI | Toggle Switches SPST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2412 In Stock |
|
$21.8800 / $34.4700 | Buy Now |
|
Master Electronics | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
1396 In Stock 8000 On Order |
|
$20.6300 / $37.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24523-22
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24523-22
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |