-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, (on)-on, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J4976
|
Newark | Switch, Toggle, Spst, 15A, 277V, Switch Operation:(On)-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell MS24523-30 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5100 | Buy Now |
DISTI #
785-MS24523-30
|
Mouser Electronics | Toggle Switches SEALED OI TOGGLES RoHS: Not Compliant | 0 |
|
$32.2200 / $43.3000 | Order Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
1465 In Stock |
|
$23.3900 / $33.5600 | Buy Now |
DISTI #
1TL1-6
|
TTI | Toggle Switches SPST (ON)-OFF Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 996 In Stock |
|
$25.3400 / $32.8600 | Buy Now |
|
Powell Electronics | 1TL1-6 TOGGLE Min Qty: 1 | 1 |
|
$14.5200 | Buy Now |
DISTI #
1421695
|
element14 Asia-Pacific | 11J4976 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.8104 / $45.4425 | Buy Now |
DISTI #
1421695
|
Farnell | SWITCH, TOGGLE, SPST, 15A, 277V RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 6 Days Container: Each | 0 |
|
$36.4525 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
1465 In Stock |
|
$23.3900 / $33.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24523-30
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24523-30
Honeywell Sensing and Control
Toggle Switch, SPST, (on)-on, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.68 inch | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 7A@125VAC | |
Contact (AC) Max Rating M Load | 2A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | (ON)-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |