-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
239 Partner Stock |
|
$64.6800 / $87.8400 | Buy Now |
|
Quest Components | SWITCH | 1 |
|
$109.7550 | Buy Now |
DISTI #
4TL1-2
|
TTI | Toggle Switches 4PST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1042 In Stock |
|
$49.5100 / $66.7500 | Buy Now |
|
Powell Electronics | Military Grade Toggle Switch Min Qty: 1 | 50 |
|
$49.2700 / $64.9800 | Buy Now |
|
Master Electronics | Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
239 Partner Stock |
|
$64.6800 / $87.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24525-22
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24525-22
Honeywell Sensing and Control
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |