-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 4PDT, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
804 In Stock |
|
$67.0800 / $100.0600 | Buy Now |
DISTI #
62995287
|
Verical | Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$107.1259 / $123.3785 | Buy Now |
DISTI #
4TL1-8
|
TTI | Toggle Switches 4 Pole 2 Positions Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 92 In Stock |
|
$73.6000 / $91.0800 | Buy Now |
|
Powell Electronics | Military Grade Toggle Switch Min Qty: 1 | 50 |
|
$67.3600 / $12,772.5000 | Buy Now |
|
Master Electronics | Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant |
804 In Stock |
|
$67.0800 / $100.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS24525-26
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24525-26
Honeywell Sensing and Control
Toggle Switch, 4PDT, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |