-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-101
|
Mouser Electronics | Terminals PIDG RING 22-16 6 RoHS: Compliant | 20002 |
|
$0.1710 / $0.4800 | Buy Now |
DISTI #
AMPMS25036-101
|
Heilind Electronics | MS25036-101 | Americas - 49690 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 17.07mm 5.54mm Tin T/R RoHS: Compliant |
95634 In Stock 100000 On Order |
|
$0.1629 / $0.3192 | Buy Now |
|
Quest Components | RING TERMINAL | 5 |
|
$0.3849 | Buy Now |
|
Quest Components | RING TERMINAL | 2370 |
|
$0.1820 / $0.7000 | Buy Now |
|
Quest Components | RING TERMINAL | 6 |
|
$0.8288 / $1.0360 | Buy Now |
|
Quest Components | RING TERMINAL | 21 |
|
$1.9090 / $3.0544 | Buy Now |
DISTI #
36149
|
TTI | Terminals PIDG RING 22-16 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4500 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
36150
|
TTI | Terminals PIDG R 22-16 COMM 22 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4575 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 17.07mm 5.54mm Tin T/R RoHS: Compliant |
95634 In Stock 100000 On Order |
|
$0.1629 / $0.3192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-101
TE Connectivity
1.4mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for MS25036-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-130008-1 | 1.6mm2 | TE Connectivity | MS25036-101 vs 2-130008-1 |
1SET121074R0000 | 1.31mm2 | TE Connectivity | MS25036-101 vs 1SET121074R0000 |
151730 | Ring Terminal, 1.31mm2 | TE Connectivity | MS25036-101 vs 151730 |
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | MS25036-101 vs 0-0130008-0 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | MS25036-101 vs 31900 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | MS25036-101 vs BACT12AC3 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | MS25036-101 vs 1SET121080R0000 |
1SET121082R0000 | 1.42mm2 | TE Connectivity | MS25036-101 vs 1SET121082R0000 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | MS25036-101 vs 152883 |
1SET121079R0000 | 1.6mm2 | TE Connectivity | MS25036-101 vs 1SET121079R0000 |