-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0994
|
Newark | Ms25036-108 Rohs Compliant: Yes |Amp Te Connectivity MS25036-108 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
AMPMS25036-108
|
Heilind Electronics | MS25036-108 51864-2, CLASS I ONLY | Americas - 29470 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 21.44mm 7.92mm Tin Tape Mounted RoHS: Compliant |
1673 In Stock 200000 On Order |
|
$0.1912 / $0.3654 | Buy Now |
DISTI #
74064311
|
Verical | Ring Tongue Terminal 14-16AWG 21.44mm 7.92mm Tin Loose Piece Min Qty: 200 Package Multiple: 100 | Americas - 1673 |
|
$0.2937 / $0.5075 | Buy Now |
|
Quest Components | 2.68 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 153 |
|
$0.4376 / $0.9378 | Buy Now |
|
Quest Components | 2.68 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 970 |
|
$0.6252 / $1.5630 | Buy Now |
DISTI #
51864-2
|
TTI | Terminals PIDG 16-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 12925 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-108
|
Interstate Connecting Components | MS25036-108 51864-2, CLASS I ONLY | 4911 |
|
Buy Now | |
DISTI #
TE Connectivity MS25036-108
|
PEI Genesis | Ring Terminal, 2.08mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-108
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-108
TE Connectivity
2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL: POLYAMIDE | |
Rated Voltage | 300 V | |
Safety Approval | CSA; MIL; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for MS25036-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | MS25036-108 vs BACT12AC8 |
MS25036-108 | Ring Terminal | Amphenol FCi | MS25036-108 vs MS25036-108 |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | MS25036-108 vs MS25036-108 |
190730088 | Ring Terminal, 2.5mm2, | Molex | MS25036-108 vs 190730088 |
PNF14-10R-M | Ring Terminal | Panduit Corp | MS25036-108 vs PNF14-10R-M |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | MS25036-108 vs 36160 |