Part Details for MS25036-124 by TE Connectivity
Overview of MS25036-124 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C7982
|
Newark | Connectors, Hardware Or Test Accessories |Amp Te Connectivity MS25036-124 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 190 |
|
$4.3420 / $10.8549 | Buy Now |
|
Powell Electronics | TERMINAL,T-N R 4 5/16 Min Qty: 10000 | 3 |
|
$3.0200 | Buy Now |
Part Details for MS25036-124
MS25036-124 CAD Models
MS25036-124 Part Data Attributes
|
MS25036-124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-124
TE Connectivity
Ring Terminal, 26.7mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for MS25036-124
This table gives cross-reference parts and alternative options found for MS25036-124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958525-3 | 26.7mm2 | TE Connectivity | MS25036-124 vs 1958525-3 |
1958439-1 | STRA,RT,4 AWG,M3.5/#6,HR,AU | TE Connectivity | MS25036-124 vs 1958439-1 |
1958439-2 | STRA,RT,4 AWG,M4/#8,HR,AU | TE Connectivity | MS25036-124 vs 1958439-2 |
330970 | BODY SOLIS RING 4HD 1/4 | TE Connectivity | MS25036-124 vs 330970 |
696642-1 | Ring Terminal, 125mm2 | TE Connectivity | MS25036-124 vs 696642-1 |