Part Details for MS25042-16D by Amphenol PCD
Overview of MS25042-16D by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25042-16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9988
|
Newark | Dust Cap, Aluminium Alloy, Size 16, Accessory Type:Dust Cap, For Use With:Circular Plug Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Amphenol Pcd MS25042-16D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$9.5900 / $12.7200 | Buy Now |
DISTI #
1600-MS25042-16D-ND
|
DigiKey | 5015 D/C PLUG SZ 16 CAD OD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
505 In Stock |
|
$6.7000 / $8.2900 | Buy Now |
DISTI #
70356357
|
RS | MS Dust Cap for Plug Size 16 Cadmium Olive Drab AS5015 | Amphenol Pcd MS25042-16D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$8.6300 / $11.9900 | Buy Now |
DISTI #
PCMMS25042-16D
|
Heilind Electronics | DUST CAP, MIL-C-5015, OD | Americas - 11 in Stock |
|
$9.0355 / $13.0923 | Buy Now |
|
Onlinecomponents.com |
129 Partner Stock |
|
$6.8100 / $12.2600 | Buy Now | |
DISTI #
PCMMS25042-16D
|
Interstate Connecting Components | DUST CAP, MIL-C-5015, OD | 33 |
|
$9.0355 / $13.0923 | Buy Now |
|
Master Electronics |
129 Partner Stock |
|
$6.8100 / $12.2600 | Buy Now |