-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, DPDT, Momentary, 7A, 28VDC, 4.19mm, Wire Terminal, Steel Roller Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 460VAC 28VDC 53.4N Linear Panel Mount RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
622EN1-6
|
TTI | Limit Switches Sealed SE/EN SWITCHES Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 70 Limited Supply - Call TTI |
|
$841.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27240-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27240-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 7A, 28VDC, 4.19mm, Wire Terminal, Steel Roller Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.19 mm | |
Actuator Type | STEEL ROLLER | |
Body Height | 25.4 mm | |
Body Length or Diameter | 17.48 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |