Part Details for MS27291-5 by Glenair Inc
Overview of MS27291-5 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27291-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9620
|
Newark | Cable Clamp, Size 18, Aluminium, Connector Shell Size:18, Cable Diameter Max:-, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Class R & F Circular Connectors Rohs Compliant: Yes |Glenair MS27291-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$32.2900 / $42.9800 | Buy Now |
DISTI #
22C9426
|
Newark | Amphenol Rohs Compliant: No |Glenair MS27291-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5500 / $37.1600 | Buy Now |
DISTI #
GLN MS27291-5
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: GLN MS27291-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 172 Factory Stock |
|
RFQ | |
DISTI #
MS27291-5
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: MS27291-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 341 Factory Stock |
|
RFQ | |
DISTI #
21AJ9620
|
Avnet Americas | Connector Accessories Strain Relief - Bulk (Alt: 21AJ9620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$32.5300 / $42.9800 | Buy Now |
DISTI #
654-MS27291-5
|
Mouser Electronics | Circular MIL Spec Backshells STRAIN RELIEF RoHS: Compliant | 76 |
|
$20.9700 / $95.6600 | Buy Now |
|
Quest Components | STRAIN RELIEF | 15 |
|
$36.3713 / $40.4126 | Buy Now |
DISTI #
MS27291-5
|
TTI | Circular MIL Spec Backshells STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$29.1200 / $32.8100 | Buy Now |
DISTI #
GLEMS27291-5
|
Interstate Connecting Components | D45 - STRAIN RELIEF OPEN STRT MIL | 8 |
|
Buy Now | |
DISTI #
MS27291-5
|
ECCO | 172 |
|
$28.2000 | Buy Now |
Part Details for MS27291-5
MS27291-5 CAD Models
MS27291-5 Part Data Attributes:
|
MS27291-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27291-5
Glenair Inc
Connector Accessory, Strain Relief
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF |