Part Details for MS27467T13B35B by SOURIAU-SUNBANK
Overview of MS27467T13B35B by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS27467T13B35B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-36080-ND
|
DigiKey | 8LT 22C 22#22D SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$28.1000 / $45.7700 | Buy Now |
DISTI #
2899-MS27467T13B35B-ND
|
DigiKey | MS27467T13B35B Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
13 In Stock |
|
Buy Now | |
DISTI #
649-MS27467T13B35B
|
Mouser Electronics | Circular MIL Spec Connector 8LT 22C 22#22D SKT PLUG | 0 |
|
$78.3700 / $97.8600 | Order Now |
DISTI #
MS27467T13B35B
|
TTI | Circular MIL Spec Connector 8LT 22C 22#22D SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 676 In Stock |
|
$25.6300 / $42.2700 | Buy Now |
Part Details for MS27467T13B35B
MS27467T13B35B CAD Models
MS27467T13B35B Part Data Attributes
|
MS27467T13B35B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T13B35B
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 8599-0706900, M39029/56348 | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |