Part Details for MS27467T17B26S-LC by SOURIAU-SUNBANK
Overview of MS27467T17B26S-LC by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467T17B26S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK1071
|
Newark | 8Lt 26C 26#20 Skt Plug |Souriau-Sunbank/eaton MS27467T17B26S-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$53.2600 / $70.6500 | Buy Now |
DISTI #
SOUMS27467T17B26S-LC-ND
|
DigiKey | 8LT 26C 26#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
322 In Stock |
|
$30.3600 / $49.4500 | Buy Now |
DISTI #
MS27467T17B26S-LC
|
FDH Electronics | Connector Min Qty: 1 | 3 |
|
$29.3500 / $38.9560 | Buy Now RFQ |
Part Details for MS27467T17B26S-LC
MS27467T17B26S-LC CAD Models
MS27467T17B26S-LC Part Data Attributes
|
MS27467T17B26S-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27467T17B26S-LC
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |