Part Details for MS27468E17F26S by Amphenol Corporation
Overview of MS27468E17F26S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468E17F26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468E17F26S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: MS27468E17F26S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8625 / $398.7065 | Buy Now |
DISTI #
APH MS27468E17F26
|
Avnet Americas | Conn Subminiature Cylindrical SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: APH MS27468E17F26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 27 Factory Stock |
|
$93.2150 / $115.5866 | Buy Now |
DISTI #
654-MS27468E17F26S
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 17 Jam Nut Recpt Socket RoHS: Compliant | 0 |
|
$92.3500 / $99.3600 | Order Now |
DISTI #
MS27468E17F26S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: MS27468E17F26S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8625 / $398.7065 | Buy Now |
DISTI #
APH MS27468E17F26
|
Avnet Americas | Conn Subminiature Cylindrical SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: APH MS27468E17F26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 27 Factory Stock |
|
$93.2150 / $115.5866 | Buy Now |
Part Details for MS27468E17F26S
MS27468E17F26S CAD Models
MS27468E17F26S Part Data Attributes:
|
MS27468E17F26S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468E17F26S
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for MS27468E17F26S
This table gives cross-reference parts and alternative options found for MS27468E17F26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E17F26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E17F26S | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E17F26S vs MS27468E17F26S |