Part Details for MS27468T17B35P by Amphenol Corporation
Overview of MS27468T17B35P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T17B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T17B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: MS27468T17B35P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4625 / $372.7905 | Buy Now |
DISTI #
MS27468T17B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: MS27468T17B35P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27468T17B35P
|
Mouser Electronics | Circular MIL Spec Connector 79P SZ 21 CBL MOUNT PIN RoHS: Not Compliant | 0 |
|
$306.3300 / $340.3300 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
MS27468T17B35P
|
TTI | Circular MIL Spec Connector 79P SZ 21 CBL MOUNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$45.7300 / $58.8500 | Buy Now |
DISTI #
MS27468T17B35P
|
TME | Connector: military, socket, male, PIN: 55, size 17, olive, crimped Min Qty: 1 | 0 |
|
$57.2600 / $67.8400 | RFQ |
|
Perfect Parts Corporation | 146 |
|
RFQ |
Part Details for MS27468T17B35P
MS27468T17B35P CAD Models
MS27468T17B35P Part Data Attributes:
|
MS27468T17B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T17B35P
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |