Part Details for MS27470Y13E35P by American Micro Products Inc
Overview of MS27470Y13E35P by American Micro Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27470Y13E35P
MS27470Y13E35P CAD Models
MS27470Y13E35P Part Data Attributes
|
MS27470Y13E35P
American Micro Products Inc
Buy Now
|
Compare Parts:
MS27470Y13E35P
American Micro Products Inc
MIL Series Connector, 22 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN MICRO PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for MS27470Y13E35P
This table gives cross-reference parts and alternative options found for MS27470Y13E35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27470Y13E35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27470Y13E35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27470Y13E35P vs MS27470Y13E35P |
MS27470Y13E35P | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27470Y13E35P vs MS27470Y13E35P |
MS27470Y13E35P | MIL Series Connector, 22 Contact(s), Male, Solder Terminal | Sealtron Inc | MS27470Y13E35P vs MS27470Y13E35P |