-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22 CONTACT(S), MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS27470Y13E35P
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$301.2200 | Order Now |
DISTI #
DCHMS27470Y13E35P
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MS27470Y13E35P
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 94 In Stock |
|
Buy Now | |
DISTI #
DCHMS27470Y13E35P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27470Y13E35P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27470Y13E35P
TE Connectivity
22 CONTACT(S), MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for MS27470Y13E35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27470Y13E35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27470Y13E35P | MIL Series Connector, 22 Contact(s), Male, Solder Terminal, Receptacle | American Micro Products Inc | MS27470Y13E35P vs MS27470Y13E35P |
MS27470Y13E35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27470Y13E35P vs MS27470Y13E35P |
MS27470Y13E35P | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS27470Y13E35P vs MS27470Y13E35P |
MS27470Y13E35P | MIL Series Connector, 22 Contact(s), Male, Solder Terminal | Sealtron Inc | MS27470Y13E35P vs MS27470Y13E35P |