Part Details for MS27470Y21E11P by Glenair Inc
Overview of MS27470Y21E11P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27470Y21E11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0916
|
Newark | Connector |Glenair MS27470Y21E11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$804.2800 / $3,112.5800 | Buy Now |
DISTI #
3937-MS27470Y21E11P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$5,003.6400 | Buy Now |
DISTI #
MS27470Y21E11P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS Solder Cup ST Jam Nut 11 Terminal 1 Port - Bulk (Alt: MS27470Y21E11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$774.3726 / $3,458.4150 | Buy Now |
DISTI #
654-MS27470Y21E11P
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM RCPT PIN SLDR CUP RoHS: Compliant | 0 |
|
$2,796.1400 / $3,147.1600 | Order Now |
DISTI #
71169034
|
Verical | Conn Circular PIN 11 POS Solder Cup ST Jam Nut 11 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,330.9250 | Buy Now |
DISTI #
77965418
|
Verical | Conn Circular PIN 11 POS Solder Cup ST Jam Nut 11 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,390.6923 / $2,955.9103 | Buy Now |
DISTI #
GLEMS27470Y21E11P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$1,644.3120 / $2,829.6123 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 9 |
|
$3,547.0900 / $21,080.9000 | Buy Now |
Part Details for MS27470Y21E11P
MS27470Y21E11P CAD Models
MS27470Y21E11P Part Data Attributes:
|
MS27470Y21E11P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27470Y21E11P
Glenair Inc
MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MS27470Y21E11P
This table gives cross-reference parts and alternative options found for MS27470Y21E11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27470Y21E11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27470Y21E11P | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS27470Y21E11P vs MS27470Y21E11P |