Part Details for MS27472T14A15PA by Amphenol Corporation
Overview of MS27472T14A15PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27472T14A15PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27472T14A15PA
|
Avnet Americas | - Bulk (Alt: MS27472T14A15PA) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6875 / $199.6245 | Buy Now |
DISTI #
MS27472T14A15PA
|
TTI | Circular MIL Spec Connector RECEPT Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.8700 / $45.2200 | Buy Now |
DISTI #
MS27472T14A15PA
|
Avnet Americas | - Bulk (Alt: MS27472T14A15PA) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6875 / $199.6245 | Buy Now |
Part Details for MS27472T14A15PA
MS27472T14A15PA CAD Models
MS27472T14A15PA Part Data Attributes:
|
MS27472T14A15PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27472T14A15PA
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27472T14A15PA
This table gives cross-reference parts and alternative options found for MS27472T14A15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27472T14A15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27472T14A15PA | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27472T14A15PA vs MS27472T14A15PA |