Part Details for MS27476Y12D35P by Glenair Inc
Overview of MS27476Y12D35P by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MS27476Y12D35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1017
|
Newark | Connector |Glenair MS27476Y12D35P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$517.5000 / $2,002.7000 | Buy Now |
DISTI #
3937-MS27476Y12D35P-ND
|
DigiKey | HERMETIC CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$3,219.4400 | Buy Now |
DISTI #
MS27476Y12D35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port - Bulk (Alt: MS27476Y12D35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$498.2522 / $2,225.2200 | Buy Now |
DISTI #
631-MS27476Y12D35P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,667.0300 | Order Now |
DISTI #
77979432
|
Verical | Conn Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,499.7750 | Buy Now |
DISTI #
71048017
|
Verical | Conn Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,538.2308 / $1,901.8974 | Buy Now |
DISTI #
MS27476Y12D35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port - Bulk (Alt: MS27476Y12D35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$498.2522 / $2,225.2200 | Buy Now |
DISTI #
GLEMS27476Y12D35P
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$1,057.9920 / $1,820.6346 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 15 |
|
$1,356.4000 / $2,282.2800 | Buy Now |
DISTI #
MS27476Y12D35P
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$412.6900 / $1,646.4800 | Buy Now RFQ |
Part Details for MS27476Y12D35P
MS27476Y12D35P CAD Models
MS27476Y12D35P Part Data Attributes:
|
MS27476Y12D35P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27476Y12D35P
Glenair Inc
MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |