Part Details for MS27484E14B37PB(LC) by Amphenol Corporation
Overview of MS27484E14B37PB(LC) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for MS27484E14B37PB(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484E14B37PB(LC)
|
Avnet Americas | - Bulk (Alt: MS27484E14B37PB(LC)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7000 / $241.6450 | Buy Now |
DISTI #
MS27484E14B37PB(LC)
|
Avnet Americas | - Bulk (Alt: MS27484E14B37PB(LC)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7000 / $241.6450 | Buy Now |
DISTI #
MS27484E14B37PB(LC)
|
Avnet Americas | - Bulk (Alt: MS27484E14B37PB(LC)) Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7000 / $241.6450 | Buy Now |
Part Details for MS27484E14B37PB(LC)
MS27484E14B37PB(LC) CAD Models
MS27484E14B37PB(LC) Part Data Attributes
|
MS27484E14B37PB(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484E14B37PB(LC)
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |