Part Details for MS27484E24F35SB by Amphenol Corporation
Overview of MS27484E24F35SB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for MS27484E24F35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484E24F35SB
|
Avnet Americas | Conn Subminiature Cylindrical SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: MS27484E24F35SB) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$127.1125 / $620.7440 | Buy Now |
DISTI #
654-MS27484E24F35SB
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 24 Straight Plug Socket | 6 |
|
$530.3300 / $566.6900 | Buy Now |
DISTI #
MS27484E24F35SB
|
TTI | Circular MIL Spec Connector 128P Sz 24 Straight Plug Socket Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$123.5700 / $135.3300 | Buy Now |
DISTI #
MS27484E24F35SB
|
Avnet Americas | Conn Subminiature Cylindrical SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port - Bulk (Alt: MS27484E24F35SB) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$127.1125 / $620.7440 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 32 |
|
$139.8400 / $152.5500 | Buy Now |
Part Details for MS27484E24F35SB
MS27484E24F35SB CAD Models
MS27484E24F35SB Part Data Attributes:
|
MS27484E24F35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27484E24F35SB
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |