Part Details for MS27488-16 REV L by Step'n Components
Overview of MS27488-16 REV L by Step'n Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27488-16 REV L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPMS27488-16 REV L
|
Heilind Electronics | SEAL PLUG 16 AWG BLUE | Americas - 54 in Stock |
|
Buy Now | |
DISTI #
STPMS27488-16 REV L
|
Interstate Connecting Components | SEAL PLUG 16 AWG BLUE | 18 |
|
Buy Now |