Part Details for MS27488-16-3 by TE Connectivity
Overview of MS27488-16-3 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for MS27488-16-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MS27488-16-3-ND
|
DigiKey | SEALING PLUG Min Qty: 25 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9550 In Stock |
|
$2.8100 / $2.9800 | Buy Now |
DISTI #
MS27488-16-3-ND
|
DigiKey | SEALING PLUG Min Qty: 25 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5412 | Buy Now |
DISTI #
MS27488-16-3
|
Avnet Americas | Sealing Plug for Circular Connectors 16 Shell Size - Bulk (Alt: MS27488-16-3) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 3 Weeks, 2 Days Container: Bulk | 175 Factory Stock |
|
$2.5900 | Buy Now |
DISTI #
571-MS27488-16-3
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PL SEAL RoHS: Compliant | 7019 |
|
$2.5100 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$2.5100 | Buy Now |
DISTI #
DCHMS27488-16-3
|
Heilind Electronics | SEALING PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Sealing Plug for Circular Connectors - 16 Shell Size - Blue. RoHS: Compliant |
10132 In Stock |
|
$0.1208 / $0.2494 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Tools Hardware&Accessories PL RoHS: Compliant |
9550 Partner Stock |
|
$2.4800 / $3.1800 | Buy Now |
DISTI #
59366457
|
Verical | SEALING PLUG RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1923 | Americas - 10132 |
|
$0.2125 / $0.3273 | Buy Now |
DISTI #
65700991
|
Verical | SEALING PLUG RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 9550 |
|
$2.6400 / $2.8000 | Buy Now |
Part Details for MS27488-16-3
MS27488-16-3 CAD Models
MS27488-16-3 Part Data Attributes
|
MS27488-16-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27488-16-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |