Part Details for MS27488-16 by Aiconics
Overview of MS27488-16 by Aiconics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27488-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0668
|
Newark | Sealing Plug, Accessory Type:Sealing Plug, For Use With:Mil-C-26482 Series I Circular Connectors, Product Range:-, Contact Size:16, External Diameter:0.133", Internal Diameter:0.083" Rohs Compliant: Yes |Aiconics MS27488-16 Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | AMPHENOL JT/LJT SUBMINIATURE CYLINDRICAL CONNECTOR | 40 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
MS27488-16
|
FDH Electronics | Connector MIL M Min Qty: 1 | 925 |
|
$0.0260 / $0.0350 | Buy Now RFQ |
Part Details for MS27488-16
MS27488-16 CAD Models
MS27488-16 Part Data Attributes
|
MS27488-16
Aiconics
Buy Now
|
Compare Parts:
MS27488-16
Aiconics
|
Samacsys Manufacturer | Aiconics |