Part Details for MS27497E16B42SD by Amphenol Corporation
Overview of MS27497E16B42SD by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27497E16B42SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27497E16B42SD
|
Avnet Americas | - Bulk (Alt: MS27497E16B42SD) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7375 / $299.8630 | Buy Now |
DISTI #
MS27497E16B42SD
|
Avnet Americas | - Bulk (Alt: MS27497E16B42SD) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7375 / $299.8630 | Buy Now |
DISTI #
MS27497E16B42SD
|
Avnet Americas | - Bulk (Alt: MS27497E16B42SD) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7375 / $299.8630 | Buy Now |
Part Details for MS27497E16B42SD
MS27497E16B42SD CAD Models
MS27497E16B42SD Part Data Attributes
|
MS27497E16B42SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27497E16B42SD
Amphenol Corporation
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-356 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |