Part Details for MS27497T8A35PA by Amphenol Corporation
Overview of MS27497T8A35PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27497T8A35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27497T8A35PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS27497T8A35PA) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1250 / $175.8940 | Buy Now |
DISTI #
654-MS27497T8A35PA
|
Mouser Electronics | Circular MIL Spec Connector 6P 8 SIZE WALL MOUNT RECEPTACLE PIN RoHS: Not Compliant | 0 |
|
$136.6300 / $147.0200 | Order Now |
DISTI #
MS27497T8A35PA
|
TTI | Circular MIL Spec Connector 6P 8 SIZE WALL MOUNT RECEPTACLE PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$36.1000 / $48.6300 | Buy Now |
Part Details for MS27497T8A35PA
MS27497T8A35PA CAD Models
MS27497T8A35PA Part Data Attributes
|
MS27497T8A35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27497T8A35PA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-C-38999, COMPATIBLE CONTACT:M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |