Part Details for MS27497T8F98S by Amphenol Corporation
Overview of MS27497T8F98S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for MS27497T8F98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27497T8F98S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS27497T8F98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 9 |
|
$29.8190 | Buy Now |
DISTI #
MS27497T8F98S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS27497T8F98S) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0250 / $188.6195 | Buy Now |
DISTI #
654-MS27497T8F98S
|
Mouser Electronics | Circular MIL Spec Connector 3P SZ 8 WALL MNT SOCKET RoHS: Not Compliant | 0 |
|
$55.1400 / $59.0900 | Order Now |
DISTI #
MS27497T8F98S
|
TTI | Circular MIL Spec Connector 3P SZ 8 WALL MNT SOCKET Min Qty: 11 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.4700 / $38.9600 | Buy Now |
Part Details for MS27497T8F98S
MS27497T8F98S CAD Models
MS27497T8F98S Part Data Attributes:
|
MS27497T8F98S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27497T8F98S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-357 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |