Part Details for MS27501A13CN by Glenair Inc
Overview of MS27501A13CN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27501A13CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27501A13CN
|
Avnet Americas | Connector Accessories Plug Protective Covers Gold Iridite Over Cadmium Over Nickel - Bulk (Alt: MS27501A13CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS27501A13CN
MS27501A13CN CAD Models
MS27501A13CN Part Data Attributes:
|
MS27501A13CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27501A13CN
Glenair Inc
Connector Accessory, Protective Cover
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 13 |
Alternate Parts for MS27501A13CN
This table gives cross-reference parts and alternative options found for MS27501A13CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27501A13CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27501B13CN | Connector Accessory, Protective Cover | Glenair Inc | MS27501A13CN vs MS27501B13CN |
MS27501T13CN | Connector Accessory | Glenair Inc | MS27501A13CN vs MS27501T13CN |
MS27501Z13CN | Connector Accessory | Glenair Inc | MS27501A13CN vs MS27501Z13CN |
MS27501C13CN | Connector Accessory, Protective Cover | Glenair Inc | MS27501A13CN vs MS27501C13CN |
MS27501F13CN | Connector Accessory, Protective Cover | Glenair Inc | MS27501A13CN vs MS27501F13CN |