Part Details for MS27501B15C by Glenair Inc
Overview of MS27501B15C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27501B15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5075
|
Newark | Connector |Glenair MS27501B15C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$54.4900 / $208.6700 | Buy Now |
DISTI #
87W7478
|
Newark | Plug Protective Cap, Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Mil-Dtl-38999 Series I Circular Connector Plugs, Shell Size 15, Connector Body Material:Aluminum Alloy Body, Product Range:Accessories For Mil-C-38999 Seriesrohs Compliant: Na |Glenair MS27501B15C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS27501B15C-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$317.2100 | Buy Now |
DISTI #
MS27501B15C
|
Avnet Americas | Connector Accessories Plug Protective Covers Olive Drab Cadmium - Bulk (Alt: MS27501B15C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$51.3756 / $231.8550 | Buy Now |
DISTI #
654-MS27501B15C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 5 |
|
$67.9000 / $206.1200 | Buy Now |
DISTI #
GLEMS27501B15C
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 1 in Stock |
|
$122.2507 / $208.6695 | Buy Now |
DISTI #
MS27501B15C
|
Avnet Americas | Connector Accessories Plug Protective Covers Olive Drab Cadmium - Bulk (Alt: MS27501B15C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$51.3756 / $231.8550 | Buy Now |
DISTI #
GLEMS27501B15C
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 1 |
|
$122.2507 / $208.6695 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 | 36 |
|
$142.8000 / $237.8000 | Buy Now |
Part Details for MS27501B15C
MS27501B15C CAD Models
MS27501B15C Part Data Attributes:
|
MS27501B15C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27501B15C
Glenair Inc
Connector Accessory, Protective Cover
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 15 |
Alternate Parts for MS27501B15C
This table gives cross-reference parts and alternative options found for MS27501B15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27501B15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27501C15C | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27501B15C vs MS27501C15C |
MS27501C15C | Connector Accessory, Protective Cover | Glenair Inc | MS27501B15C vs MS27501C15C |