Part Details for MS27505E19B35P-LC by Amphenol Corporation
Overview of MS27505E19B35P-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E19B35P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27505E19B35PLC
|
Mouser Electronics | Circular MIL Spec Connector LJT 66C 66#22D P IN WALL RECP RoHS: Not Compliant | 0 |
|
$62.3800 / $77.4100 | Order Now |
Part Details for MS27505E19B35P-LC
MS27505E19B35P-LC CAD Models
MS27505E19B35P-LC Part Data Attributes:
|
MS27505E19B35P-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E19B35P-LC
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for MS27505E19B35P-LC
This table gives cross-reference parts and alternative options found for MS27505E19B35P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E19B35P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE105E19B35P | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E19B35P-LC vs AE105E19B35P |
MS27505E19B35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P-LC vs MS27505E19B35P |
MB913E19F35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P-LC vs MB913E19F35P |
MS27505Y19D35P | 66 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19B35P-LC vs MS27505Y19D35P |
MS27505E19E35P | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P-LC vs MS27505E19E35P |
MB913E19E35P | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P-LC vs MB913E19E35P |
MS27505Y19F35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P-LC vs MS27505Y19F35P |
MS27505E19B35P | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19B35P-LC vs MS27505E19B35P |
MS27505Y19D35P | CONNECTOR, 66 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P-LC vs MS27505Y19D35P |
AE105E19A35P | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27505E19B35P-LC vs AE105E19A35P |