Part Details for MS27505E19B35P by Amphenol Corporation
Overview of MS27505E19B35P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E19B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E19B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port - Bulk (Alt: MS27505E19B35P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$81.7750 / $405.6970 | Buy Now |
DISTI #
654-MS27505E19B35P
|
Mouser Electronics | Circular MIL Spec Connector 66P FM SZ 19 PIN BOX MNT RoHS: Not Compliant | 0 |
|
$359.8700 / $375.9200 | Order Now |
|
Quest Components | 6 |
|
$99.1688 / $110.1876 | Buy Now | |
DISTI #
MS27505E19B35P
|
TTI | Circular MIL Spec Connector 66P FM SZ 19 PIN BOX MNT Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.8000 / $64.4500 | Buy Now |
DISTI #
MS27505E19B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port - Bulk (Alt: MS27505E19B35P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$81.7750 / $405.6970 | Buy Now |
Part Details for MS27505E19B35P
MS27505E19B35P CAD Models
MS27505E19B35P Part Data Attributes:
|
MS27505E19B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E19B35P
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for MS27505E19B35P
This table gives cross-reference parts and alternative options found for MS27505E19B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E19B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505Y19E35P | 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19B35P vs MS27505Y19E35P |
MB913E19E35P | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P vs MB913E19E35P |
MB913E19F35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P vs MB913E19F35P |
MB913Y19B35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P vs MB913Y19B35P |
MS27505Y19F35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P vs MS27505Y19F35P |
MS27505Y19N35P | CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P vs MS27505Y19N35P |
MS27505E19N35P | 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19B35P vs MS27505E19N35P |
MS27505E19E35P | 66 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E19B35P vs MS27505E19E35P |
MS27505Y19B35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P vs MS27505Y19B35P |
MB913Y19F35P | CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E19B35P vs MB913Y19F35P |