Part Details for MS27508E10F35SA by Aero-Electric Connector Inc
Overview of MS27508E10F35SA by Aero-Electric Connector Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E10F35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E10F35SA
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.0900 / $41.4600 | Buy Now |
Part Details for MS27508E10F35SA
MS27508E10F35SA CAD Models
MS27508E10F35SA Part Data Attributes
|
MS27508E10F35SA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27508E10F35SA
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 86 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-35 |
Alternate Parts for MS27508E10F35SA
This table gives cross-reference parts and alternative options found for MS27508E10F35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27508E10F35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27508E10F35SA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27508E10F35SA vs MS27508E10F35SA |