Part Details for MS27508E10F35SA by SOURIAU-SUNBANK
Overview of MS27508E10F35SA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27508E10F35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2621
|
Newark | 8T 13C 13#22D Recp |Souriau-Sunbank/eaton MS27508E10F35SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1700 / $112.9500 | Buy Now |
DISTI #
649-MS27508E10F35SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$61.0400 / $75.7500 | Order Now |
DISTI #
MS27508E10F35SA
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.5100 / $50.5500 | Buy Now |
Part Details for MS27508E10F35SA
MS27508E10F35SA CAD Models
MS27508E10F35SA Part Data Attributes
|
MS27508E10F35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27508E10F35SA
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |