Part Details for MS27508E18B32BB by SOURIAU-SUNBANK
Overview of MS27508E18B32BB by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E18B32BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2689
|
Newark | 8T 32C 32#20 Recp |Souriau-Sunbank/eaton MS27508E18B32BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5500 / $112.3100 | Buy Now |
Part Details for MS27508E18B32BB
MS27508E18B32BB CAD Models
MS27508E18B32BB Part Data Attributes:
|
MS27508E18B32BB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27508E18B32BB
SOURIAU-SUNBANK
32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 70 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |