Part Details for MS27508E18F35S-LC by Amphenol Corporation
Overview of MS27508E18F35S-LC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27508E18F35S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E18F35S(LC)
|
Avnet Americas | Connector Circular Housing Box Mount Receptacle 66 Position Socket Contact 18 Shell Size - Bulk (Alt: MS27508E18F35S(LC)) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3000 / $195.1450 | Buy Now |
DISTI #
APH MS27508E18F35
|
Avnet Americas | Connector Circular Housing Box Mount Receptacle 66 Position Socket Contact 18 Shell Size - Bulk (Alt: APH MS27508E18F35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27508E18F35SLC
|
Mouser Electronics | Circular MIL Spec Connector 66P Sz 18 Box Mount Recpt Skt RoHS: Compliant | 0 |
|
$55.2800 / $68.6100 | Order Now |
Part Details for MS27508E18F35S-LC
MS27508E18F35S-LC CAD Models
MS27508E18F35S-LC Part Data Attributes:
|
MS27508E18F35S-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27508E18F35S-LC
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-354 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |