Part Details for MS27508E22B1S by Amphenol Corporation
Overview of MS27508E22B1S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27508E22B1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27508E22B1S
|
Avnet Americas | - Bulk (Alt: MS27508E22B1S) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$85.9125 / $426.1105 | Buy Now |
DISTI #
654-MS27508E22B1S
|
Mouser Electronics | Circular MIL Spec Connector 100P Sz 22 Box Mount Recpt Skt | 0 |
|
$203.0100 / $335.2500 | Order Now |
DISTI #
MS27508E22B1S
|
TTI | Circular MIL Spec Connector 100P Sz 22 Box Mount Recpt Skt Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.8100 / $123.9000 | Buy Now |
Part Details for MS27508E22B1S
MS27508E22B1S CAD Models
MS27508E22B1S Part Data Attributes
|
MS27508E22B1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27508E22B1S
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/57-355 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |