Part Details for MS27510A10CL by Glenair Inc
Overview of MS27510A10CL by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27510A10CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5412
|
Newark | Connector |Glenair MS27510A10CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$46.4200 / $177.7700 | Buy Now |
DISTI #
3937-MS27510A10CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$270.1400 | Buy Now |
DISTI #
MS27510A10CL
|
Avnet Americas | Connector Accessories Plug Protective Cover Gold Iridite Over Cadmium Over Nickel Finish Shell Size 10 - Bulk (Alt: MS27510A10CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$43.7644 / $197.5200 | Buy Now |
DISTI #
631-MS27510A10CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 10SH SZ CHAIN | 0 |
|
$43.5500 / $105.4400 | Order Now |
DISTI #
77972857
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Cadmium Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$98.8375 | Buy Now |
DISTI #
71048681
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$101.3718 / $168.8205 | Buy Now |
DISTI #
MS27510A10CL
|
Avnet Americas | Connector Accessories Plug Protective Cover Gold Iridite Over Cadmium Over Nickel Finish Shell Size 10 - Bulk (Alt: MS27510A10CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$43.7644 / $197.5200 | Buy Now |
DISTI #
GLEMS27510A10CL
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$104.1409 / $177.7680 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR Min Qty: 1 | 5 |
|
$121.6500 / $202.5800 | Buy Now |
DISTI #
MS27510A10CL
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$32.0500 / $146.1500 | Buy Now RFQ |
Part Details for MS27510A10CL
MS27510A10CL CAD Models
MS27510A10CL Part Data Attributes:
|
MS27510A10CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27510A10CL
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 10 |