Part Details for MS27656T11F35B by SOURIAU-SUNBANK
Overview of MS27656T11F35B by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MS27656T11F35B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK2765
|
Newark | 8Lt 13C 13#22D Skt Recp |Souriau-Sunbank/eaton MS27656T11F35B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 509 |
|
$71.1800 / $97.1500 | Buy Now |
DISTI #
SOUMS27656T11F35B-ND
|
DigiKey | 8LT 13C 13#22D SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
509 In Stock |
|
$21.5500 / $35.0900 | Buy Now |
DISTI #
649-MS27656T11F35B
|
Mouser Electronics | Circular MIL Spec Connector 8LT 13C 13#22D SKT RECP RoHS: Compliant | 0 |
|
$77.7200 | Order Now |
DISTI #
MS27656T11F35B
|
TTI | Circular MIL Spec Connector 8LT 13C 13#22D SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 113 In Stock |
|
$20.6900 / $36.9200 | Buy Now |
Part Details for MS27656T11F35B
MS27656T11F35B CAD Models
MS27656T11F35B Part Data Attributes
|
MS27656T11F35B
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27656T11F35B
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 8599-0706900, M39029/56-348 | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |