Part Details for MS3057-10A by Glenair Inc
Overview of MS3057-10A by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3057-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5830
|
Newark | Cable Clamp, Size 18, Aluminium, Connector Shell Size:18, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:-, For Use With:Ms ?v? Thread General Duty ?a? End Bell Circular Connectors Rohs Compliant: Yes |Glenair MS3057-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$26.4700 / $35.2300 | Buy Now |
DISTI #
3937-MS3057-10A-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$149.6900 | Buy Now |
DISTI #
MS3057-10A
|
Avnet Americas | Connector Accessories Clamp - Bulk (Alt: MS3057-10A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$24.2406 / $109.4100 | Buy Now |
DISTI #
96AH5830
|
Avnet Americas | Connector Accessories Clamp - Bulk (Alt: 96AH5830) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 106 Partner Stock |
|
$26.6600 / $35.2300 | Buy Now |
DISTI #
654-MS3057-10A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CLAMP RoHS: Not Compliant | 33 |
|
$26.7400 / $35.7100 | Buy Now |
DISTI #
77982652
|
Verical | Shrink Boot Adapter Strain Relief Straight RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$22.6125 | Buy Now |
DISTI #
71049209
|
Verical | Shrink Boot Adapter Strain Relief Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$23.1923 / $93.5128 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | Electronic Component | 1 |
|
$21.9856 | Buy Now |
DISTI #
MS3057-10A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CLAMP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.7700 / $93.5100 | Buy Now |
Part Details for MS3057-10A
MS3057-10A CAD Models
MS3057-10A Part Data Attributes
|
MS3057-10A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3057-10A
Glenair Inc
5015 18 A C/C OD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 18 |